Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. MBL0727R1C
MBL0727R1C - 1
MBL0727R1C - 2
MBL0727R1C - 3
Extended1/3
* Images are for reference only
MBL0727R1C
Attributes
Value
Manufacturer
MEGSINE
MFR.Part #
MBL0727R1C
JLCPCB Part #
C42432127
Package
SMD-6P,1.6x0.8mm
Description
-40℃~+85℃ 0.6mm 0.8mm 1.6mm 15° 1:1 2dB 2dB 699MHz~2.7GHz SMD-6P,1.6x0.8mm Balun ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerMEGSINE
PackageSMD-6P,1.6x0.8mm
Frequency Range699MHz~2.7GHz
Operating Temperature-40℃~+85℃
Phase Difference15°
Impedance - Unbalanced/Balanced1:1
Length1.6mm
Amplitude Balance (Max)2dB
Height0.6mm
Insertion Loss (Max)2dB
Width0.8mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. MBL0727R1C
MBL0727R1C

* Images are for reference only

MBL0727R1C

Extended
Manufacturer

MEGSINE

MFR.Part #
MBL0727R1C
JLCPCB Part #
C42432127
Package
SMD-6P,1.6x0.8mm
Description
-40℃~+85℃ 0.6mm 0.8mm 1.6mm 15° 1:1 2dB 2dB 699MHz~2.7GHz SMD-6P,1.6x0.8mm Balun ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MBL0727R1C

* Images are for reference only

MBL0727R1C
Extended
Manufacturer

MEGSINE

MFR.Part #
MBL0727R1C
JLCPCB Part #
C42432127
Package
SMD-6P,1.6x0.8mm
Description
-40℃~+85℃ 0.6mm 0.8mm 1.6mm 15° 1:1 2dB 2dB 699MHz~2.7GHz SMD-6P,1.6x0.8mm Balun ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MBL0727R1C Specifications

MBL0727R1C technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerMEGSINE
PackageSMD-6P,1.6x0.8mm
Frequency Range699MHz~2.7GHz
Operating Temperature-40℃~+85℃
Phase Difference15°
Impedance - Unbalanced/Balanced1:1
Length1.6mm
Amplitude Balance (Max)2dB
Height0.6mm
Insertion Loss (Max)2dB
Width0.8mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MBL0727R1C. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MBL0727R1C Documents

MBL0727R1C datasheets or manufacturer documentation.

Datasheet: MBL0727R1C Datasheet (PDF)

MBL0727R1C Schematic Symbol & PCB Footprint

The MBL0727R1C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.