Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Misc ICs and Modules
  6. MTE020X06
MTE020X06
Extended
* Images are for reference only
MTE020X06
Attributes
Value
Manufacturer
MEGSINE
MFR.Part #
MTE020X06
JLCPCB Part #
C42432113
Package
SMD,5x2.5mm
Description
-55℃~+155℃ 6GHz High Power Terminal Wireless Communication SMD,5x2.5mm RF Misc ICs and Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Misc ICs and Modules
ManufacturerMEGSINE
PackageSMD,5x2.5mm
FunctionHigh Power Terminal
Operating Temperature-55℃~+155℃
Frequency Range6GHz
ApplicationsWireless Communication
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Misc ICs and Modules
  6. MTE020X06
MTE020X06

* Images are for reference only

MTE020X06

Extended
Manufacturer

MEGSINE

MFR.Part #
MTE020X06
JLCPCB Part #
C42432113
Package
SMD,5x2.5mm
Description
-55℃~+155℃ 6GHz High Power Terminal Wireless Communication SMD,5x2.5mm RF Misc ICs and Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MTE020X06

* Images are for reference only

MTE020X06
Extended
Manufacturer

MEGSINE

MFR.Part #
MTE020X06
JLCPCB Part #
C42432113
Package
SMD,5x2.5mm
Description
-55℃~+155℃ 6GHz High Power Terminal Wireless Communication SMD,5x2.5mm RF Misc ICs and Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MTE020X06 Specifications

MTE020X06 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Misc ICs and Modules
ManufacturerMEGSINE
PackageSMD,5x2.5mm
FunctionHigh Power Terminal
Operating Temperature-55℃~+155℃
Frequency Range6GHz
ApplicationsWireless Communication
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MTE020X06. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MTE020X06 Schematic Symbol & PCB Footprint

The MTE020X06 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.