Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Low Noise Amplifiers (LNA) - RF
  6. MBFP420A1
MBFP420A1
Extended
* Images are for reference only
MBFP420A1
Attributes
Value
Manufacturer
MEGSINE
MFR.Part #
MBFP420A1
JLCPCB Part #
C42432111
Package
SOT-343
Description
-40℃~+85℃ 0.5dB 12GHz 18dBm 20dB 25mA 3.6V SOT-343 Low Noise Amplifiers (LNA) - RF ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Low Noise Amplifiers (LNA) - RF
ManufacturerMEGSINE
PackageSOT-343
Frequency Range12GHz
Operating Temperature-40℃~+85℃
Voltage - Supply3.6V
P1dB18dBm
Noise Figure0.5dB
Current - Supply25mA
Gain20dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Low Noise Amplifiers (LNA) - RF
  6. MBFP420A1
MBFP420A1

* Images are for reference only

MBFP420A1

Extended
Manufacturer

MEGSINE

MFR.Part #
MBFP420A1
JLCPCB Part #
C42432111
Package
SOT-343
Description
-40℃~+85℃ 0.5dB 12GHz 18dBm 20dB 25mA 3.6V SOT-343 Low Noise Amplifiers (LNA) - RF ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MBFP420A1

* Images are for reference only

MBFP420A1
Extended
Manufacturer

MEGSINE

MFR.Part #
MBFP420A1
JLCPCB Part #
C42432111
Package
SOT-343
Description
-40℃~+85℃ 0.5dB 12GHz 18dBm 20dB 25mA 3.6V SOT-343 Low Noise Amplifiers (LNA) - RF ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MBFP420A1 Specifications

MBFP420A1 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Low Noise Amplifiers (LNA) - RF
ManufacturerMEGSINE
PackageSOT-343
Frequency Range12GHz
Operating Temperature-40℃~+85℃
Voltage - Supply3.6V
P1dB18dBm
Noise Figure0.5dB
Current - Supply25mA
Gain20dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MBFP420A1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MBFP420A1 Schematic Symbol & PCB Footprint

The MBFP420A1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.