Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. MAN2450C50
MAN2450C50
Extended
* Images are for reference only
MAN2450C50
Attributes
Value
Manufacturer
MEGSINE
MFR.Part #
MAN2450C50
JLCPCB Part #
C42432007
Package
SMD,5x3.6mm
Description
-40℃~+80℃ 0.5mm 100MHz 2 2.05dB 2.45GHz 3.6mm 50Ω 5mm Patch Antenna SMD,5x3.6mm Antennas ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerMEGSINE
PackageSMD,5x3.6mm
VSWR2
Peak Gain2.05dB
Antenna TypePatch Antenna
Operating Temperature-40℃~+80℃
Length5mm
Bandwidth100MHz
Height0.5mm
Frequency(Center/Band)2.45GHz
Impedance50Ω
Width3.6mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. MAN2450C50
MAN2450C50

* Images are for reference only

MAN2450C50

Extended
Manufacturer

MEGSINE

MFR.Part #
MAN2450C50
JLCPCB Part #
C42432007
Package
SMD,5x3.6mm
Description
-40℃~+80℃ 0.5mm 100MHz 2 2.05dB 2.45GHz 3.6mm 50Ω 5mm Patch Antenna SMD,5x3.6mm Antennas ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAN2450C50

* Images are for reference only

MAN2450C50
Extended
Manufacturer

MEGSINE

MFR.Part #
MAN2450C50
JLCPCB Part #
C42432007
Package
SMD,5x3.6mm
Description
-40℃~+80℃ 0.5mm 100MHz 2 2.05dB 2.45GHz 3.6mm 50Ω 5mm Patch Antenna SMD,5x3.6mm Antennas ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAN2450C50 Specifications

MAN2450C50 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerMEGSINE
PackageSMD,5x3.6mm
VSWR2
Peak Gain2.05dB
Antenna TypePatch Antenna
Operating Temperature-40℃~+80℃
Length5mm
Bandwidth100MHz
Height0.5mm
Frequency(Center/Band)2.45GHz
Impedance50Ω
Width3.6mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAN2450C50. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAN2450C50 Schematic Symbol & PCB Footprint

The MAN2450C50 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.