Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Power Splitters / Combiners
  6. MPD1020W2
MPD1020W2 - 1
MPD1020W2 - 2
MPD1020W2 - 3
Extended1/3
* Images are for reference only
MPD1020W2
Attributes
Value
Manufacturer
MEGSINE
MFR.Part #
MPD1020W2
JLCPCB Part #
C42431993
Package
DFN-6(2x2)
Description
-55℃~+105℃ 0.2dB 0.5dB 1GHz~2GHz 2 way 20dB 2deg 2mm 2mm DFN-6(2x2) RF Power Splitters / Combiners ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Power Splitters / Combiners
ManufacturerMEGSINE
PackageDFN-6(2x2)
Operating Temperature-55℃~+105℃
Frequency Range1GHz~2GHz
Insertion Loss0.5dB
Length2mm
Phase Unbalance2deg
Isolation20dB
Amplitude Unbalance0.2dB
Width2mm
Work score/number of work combinations2 way
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Power Splitters / Combiners
  6. MPD1020W2
MPD1020W2

* Images are for reference only

MPD1020W2

Extended
Manufacturer

MEGSINE

MFR.Part #
MPD1020W2
JLCPCB Part #
C42431993
Package
DFN-6(2x2)
Description
-55℃~+105℃ 0.2dB 0.5dB 1GHz~2GHz 2 way 20dB 2deg 2mm 2mm DFN-6(2x2) RF Power Splitters / Combiners ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPD1020W2

* Images are for reference only

MPD1020W2
Extended
Manufacturer

MEGSINE

MFR.Part #
MPD1020W2
JLCPCB Part #
C42431993
Package
DFN-6(2x2)
Description
-55℃~+105℃ 0.2dB 0.5dB 1GHz~2GHz 2 way 20dB 2deg 2mm 2mm DFN-6(2x2) RF Power Splitters / Combiners ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPD1020W2 Specifications

MPD1020W2 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Power Splitters / Combiners
ManufacturerMEGSINE
PackageDFN-6(2x2)
Operating Temperature-55℃~+105℃
Frequency Range1GHz~2GHz
Insertion Loss0.5dB
Length2mm
Phase Unbalance2deg
Isolation20dB
Amplitude Unbalance0.2dB
Width2mm
Work score/number of work combinations2 way
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPD1020W2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MPD1020W2 Documents

MPD1020W2 datasheets or manufacturer documentation.

Datasheet: MPD1020W2 Datasheet (PDF)

MPD1020W2 Schematic Symbol & PCB Footprint

The MPD1020W2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.