Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Directional Coupler
  6. MHC14X03
MHC14X03
Extended
* Images are for reference only
MHC14X03
Attributes
Value
Manufacturer
MEGSINE
MFR.Part #
MHC14X03
JLCPCB Part #
C42431945
Package
SMD-4P,5.1x3.2mm
Description
-45℃~+125℃ 0.3dB 0.5dB 1.15GHz~1.65GHz 20dB 25dB 3.18mm 5.08mm 90-degree phase coupling SMD-4P,5.1x3.2mm RF Directional Coupler ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Directional Coupler
ManufacturerMEGSINE
PackageSMD-4P,5.1x3.2mm
Operating Temperature-45℃~+125℃
Frequency Range1.15GHz~1.65GHz
Insertion Loss0.3dB
Length5.08mm
Isolation25dB
Features90-degree phase coupling
Return Loss20dB
Width3.18mm
Coupling Factor0.5dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Directional Coupler
  6. MHC14X03
MHC14X03

* Images are for reference only

MHC14X03

Extended
Manufacturer

MEGSINE

MFR.Part #
MHC14X03
JLCPCB Part #
C42431945
Package
SMD-4P,5.1x3.2mm
Description
-45℃~+125℃ 0.3dB 0.5dB 1.15GHz~1.65GHz 20dB 25dB 3.18mm 5.08mm 90-degree phase coupling SMD-4P,5.1x3.2mm RF Directional Coupler ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MHC14X03

* Images are for reference only

MHC14X03
Extended
Manufacturer

MEGSINE

MFR.Part #
MHC14X03
JLCPCB Part #
C42431945
Package
SMD-4P,5.1x3.2mm
Description
-45℃~+125℃ 0.3dB 0.5dB 1.15GHz~1.65GHz 20dB 25dB 3.18mm 5.08mm 90-degree phase coupling SMD-4P,5.1x3.2mm RF Directional Coupler ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MHC14X03 Specifications

MHC14X03 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Directional Coupler
ManufacturerMEGSINE
PackageSMD-4P,5.1x3.2mm
Operating Temperature-45℃~+125℃
Frequency Range1.15GHz~1.65GHz
Insertion Loss0.3dB
Length5.08mm
Isolation25dB
Features90-degree phase coupling
Return Loss20dB
Width3.18mm
Coupling Factor0.5dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MHC14X03. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MHC14X03 Schematic Symbol & PCB Footprint

The MHC14X03 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.