Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Directional Coupler
  6. MHC14S03
MHC14S03 - 1
MHC14S03 - 2
MHC14S03 - 3
Extended1/3
* Images are for reference only
MHC14S03
Attributes
Value
Manufacturer
MEGSINE
MFR.Part #
MHC14S03
JLCPCB Part #
C42431939
Package
SMD-6P,2x1.3mm
Description
-40℃~+105℃ 0.35dB 1.15GHz~1.65GHz 1.25mm 20dB 2mm 90-degree phase coupling SMD-6P,2x1.3mm RF Directional Coupler ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Directional Coupler
ManufacturerMEGSINE
PackageSMD-6P,2x1.3mm
Frequency Range1.15GHz~1.65GHz
Operating Temperature-40℃~+105℃
Insertion Loss0.35dB
Length2mm
Features90-degree phase coupling
Return Loss20dB
Width1.25mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Directional Coupler
  6. MHC14S03
MHC14S03

* Images are for reference only

MHC14S03

Extended
Manufacturer

MEGSINE

MFR.Part #
MHC14S03
JLCPCB Part #
C42431939
Package
SMD-6P,2x1.3mm
Description
-40℃~+105℃ 0.35dB 1.15GHz~1.65GHz 1.25mm 20dB 2mm 90-degree phase coupling SMD-6P,2x1.3mm RF Directional Coupler ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MHC14S03

* Images are for reference only

MHC14S03
Extended
Manufacturer

MEGSINE

MFR.Part #
MHC14S03
JLCPCB Part #
C42431939
Package
SMD-6P,2x1.3mm
Description
-40℃~+105℃ 0.35dB 1.15GHz~1.65GHz 1.25mm 20dB 2mm 90-degree phase coupling SMD-6P,2x1.3mm RF Directional Coupler ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MHC14S03 Specifications

MHC14S03 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Directional Coupler
ManufacturerMEGSINE
PackageSMD-6P,2x1.3mm
Frequency Range1.15GHz~1.65GHz
Operating Temperature-40℃~+105℃
Insertion Loss0.35dB
Length2mm
Features90-degree phase coupling
Return Loss20dB
Width1.25mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MHC14S03. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MHC14S03 Documents

MHC14S03 datasheets or manufacturer documentation.

Datasheet: MHC14S03 Datasheet (PDF)

MHC14S03 Schematic Symbol & PCB Footprint

The MHC14S03 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.