This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

ZYA5061T

Extended
Manufacturer
ZYMICRO
MFR.Part #
ZYA5061T
JLCPCB Part #
C42431765
Package
DFN-14-EP(5x6.4)
Description
-40℃~+85℃ 1 16 1LSB 4.5V~5.5V 50MHz 8mA 8us Built-in External SPI、QSPI Voltage Buffer DFN-14-EP(5x6.4) Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 21

Minimum: 1

Full Reel: 20

Total: $0.01

Parts Calculator
Add To List

Available Order Qty: 21

In-stock Item Pricing

Qty Unit Price
1+ $26.5061
20+ $25.1729
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons