



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | ZHHXDZ | |
| Package | SOP-14 | |
| Output Logic Level - Low | 0V~50mV | |
| Operating Temperature | -20℃~+85℃ | |
| Propagation Delay | 22ns@10V,50pF、32ns@15V,50pF、35ns@5V,50pF | |
| Output Logic Level - High | 4.95V~5V、9.95V~10V、14.95V~15V | |
| Current - Output High(IOH) | 1.2mA | |
| Quiescent Current(Iq) | 1uA | |
| Input Logic Level - High | 4V、8V、12.5V | |
| Voltage - Supply | 3V~16V | |
| Input Logic Level -Low | 1V、2V、2.5V | |
| Number of Circuits | 6 | |
| Current - Output Low(IOL) | 2.2mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HX4069-S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | ZHHXDZ | |
| Package | SOP-14 | |
| Output Logic Level - Low | 0V~50mV | |
| Operating Temperature | -20℃~+85℃ | |
| Propagation Delay | 22ns@10V,50pF、32ns@15V,50pF、35ns@5V,50pF | |
| Output Logic Level - High | 4.95V~5V、9.95V~10V、14.95V~15V | |
| Current - Output High(IOH) | 1.2mA | |
| Quiescent Current(Iq) | 1uA | |
| Input Logic Level - High | 4V、8V、12.5V | |
| Voltage - Supply | 3V~16V | |
| Input Logic Level -Low | 1V、2V、2.5V | |
| Number of Circuits | 6 | |
| Current - Output Low(IOL) | 2.2mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HX4069-S. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HX4069-S datasheets or manufacturer documentation.
The HX4069-S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.