Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. ZNR5020ST2R2M
ZNR5020ST2R2M - 1
ZNR5020ST2R2M - 2
ZNR5020ST2R2M - 3
Extended1/3
* Images are for reference only
ZNR5020ST2R2M
Attributes
Value
Manufacturer
ZE
MFR.Part #
ZNR5020ST2R2M
JLCPCB Part #
C42429209
Package
SMD,5x5mm
Description
SMD,5x5mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerZE
PackageSMD,5x5mm
Current - Saturation(Isat)4A
Inductance2.2uH
TypeMagnetic Shielded Inductor
Tolerance±20%
Current Rating3.1A
Application GradeConsumer grade
DC Resistance(DCR)32mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. ZNR5020ST2R2M
ZNR5020ST2R2M

* Images are for reference only

ZNR5020ST2R2M

Extended
Manufacturer

ZE

MFR.Part #
ZNR5020ST2R2M
JLCPCB Part #
C42429209
Package
SMD,5x5mm
Description
SMD,5x5mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZNR5020ST2R2M

* Images are for reference only

ZNR5020ST2R2M
Extended
Manufacturer

ZE

MFR.Part #
ZNR5020ST2R2M
JLCPCB Part #
C42429209
Package
SMD,5x5mm
Description
SMD,5x5mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZNR5020ST2R2M Specifications

ZNR5020ST2R2M technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerZE
PackageSMD,5x5mm
Current - Saturation(Isat)4A
Inductance2.2uH
TypeMagnetic Shielded Inductor
Tolerance±20%
Current Rating3.1A
Application GradeConsumer grade
DC Resistance(DCR)32mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZNR5020ST2R2M. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ZNR5020ST2R2M Documents

ZNR5020ST2R2M datasheets or manufacturer documentation.

ZNR5020ST2R2M Schematic Symbol & PCB Footprint

The ZNR5020ST2R2M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.