Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. ZNR4030ST221M
ZNR4030ST221M
Extended
* Images are for reference only
ZNR4030ST221M
Attributes
Value
Manufacturer
ZE
MFR.Part #
ZNR4030ST221M
JLCPCB Part #
C42429205
Package
SMD,4x4mm
Description
2.2uH、4.7uH、220uH 30mΩ、32mΩ、2.5Ω 400mA、3.1A、3.3A 500mA、3.4A、4A Magnetic Shielded Inductor、Magnetic Shielded Inductor、Magnetic Shielded Inductor ±20%、±20%、±20% SMD,4x4mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerZE
PackageSMD,4x4mm
Inductance220uH
Current - Saturation(Isat)500mA
TypeMagnetic Shielded Inductor
Tolerance±20%
Current Rating400mA
Application GradeConsumer grade
DC Resistance(DCR)2.5Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. ZNR4030ST221M
ZNR4030ST221M

* Images are for reference only

ZNR4030ST221M

Extended
Manufacturer

ZE

MFR.Part #
ZNR4030ST221M
JLCPCB Part #
C42429205
Package
SMD,4x4mm
Description
2.2uH、4.7uH、220uH 30mΩ、32mΩ、2.5Ω 400mA、3.1A、3.3A 500mA、3.4A、4A Magnetic Shielded Inductor、Magnetic Shielded Inductor、Magnetic Shielded Inductor ±20%、±20%、±20% SMD,4x4mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZNR4030ST221M

* Images are for reference only

ZNR4030ST221M
Extended
Manufacturer

ZE

MFR.Part #
ZNR4030ST221M
JLCPCB Part #
C42429205
Package
SMD,4x4mm
Description
2.2uH、4.7uH、220uH 30mΩ、32mΩ、2.5Ω 400mA、3.1A、3.3A 500mA、3.4A、4A Magnetic Shielded Inductor、Magnetic Shielded Inductor、Magnetic Shielded Inductor ±20%、±20%、±20% SMD,4x4mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZNR4030ST221M Specifications

ZNR4030ST221M technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerZE
PackageSMD,4x4mm
Inductance220uH
Current - Saturation(Isat)500mA
TypeMagnetic Shielded Inductor
Tolerance±20%
Current Rating400mA
Application GradeConsumer grade
DC Resistance(DCR)2.5Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZNR4030ST221M. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ZNR4030ST221M Schematic Symbol & PCB Footprint

The ZNR4030ST221M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.