



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | COSINE | |
| Package | SOT-23-6 | |
| Ron | 8.5Ω@5V | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 15pF | |
| Number of Channels | 2 | |
| Switch Circuit | 2:1 | |
| Voltage - Supply | 1.65V~5.5V | |
| Bandwidth | 300MHz | |
| Propagation Delay (tpd) | 1.4ns | |
| Charge Injection | 10pC | |
| Features | Bidirectional analog channel、Glitch-free switching | |
| Turn-off time | 9ns | |
| Turn-on time | 30ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
COSN74LVC1G3157DBVR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | COSINE | |
| Package | SOT-23-6 | |
| Ron | 8.5Ω@5V | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 15pF | |
| Number of Channels | 2 | |
| Switch Circuit | 2:1 | |
| Voltage - Supply | 1.65V~5.5V | |
| Bandwidth | 300MHz | |
| Propagation Delay (tpd) | 1.4ns | |
| Charge Injection | 10pC | |
| Features | Bidirectional analog channel、Glitch-free switching | |
| Turn-off time | 9ns | |
| Turn-on time | 30ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the COSN74LVC1G3157DBVR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

COSN74LVC1G3157DBVR datasheets or manufacturer documentation.
The COSN74LVC1G3157DBVR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.