
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Package | SOT-223 | |
| Power Supply Rejection Ratio (PSRR) | 72dB@(120Hz) | |
| standby current | 3.6mA | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Noise | 0.003%Vout | |
| Output Type | Fixed | |
| Voltage - Supply | 20V | |
| Output Current | 1A | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Thermal shutdown | |
| Output Voltage | 1.5V | |
| Voltage Dropout | 1.2V@(800mA) | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NCV1117ST15T3G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Package | SOT-223 | |
| Power Supply Rejection Ratio (PSRR) | 72dB@(120Hz) | |
| standby current | 3.6mA | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Noise | 0.003%Vout | |
| Output Type | Fixed | |
| Voltage - Supply | 20V | |
| Output Current | 1A | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Thermal shutdown | |
| Output Voltage | 1.5V | |
| Voltage Dropout | 1.2V@(800mA) | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCV1117ST15T3G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The NCV1117ST15T3G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.