Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS51388VABR
TPS51388VABR - 1
TPS51388VABR - 2
TPS51388VABR - 3
Extended1/3
* Images are for reference only
TPS51388VABR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS51388VABR
JLCPCB Part #
C42422410
Package
VQFN-HR-13(3x4)
Description
-20℃~+125℃@(TJ) 12A 4.5V~24V 600kHz、1MHz 600mV~5.5V 90uA Adjustable Buck Built-in Overcurrent Protection、Light load efficient mode、Output discharge、Protection latch、Operating status indication、Cycle-by-cycle current limiting、Built-in LDO regulator Step-down type Yes VQFN-HR-13(3x4) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageVQFN-HR-13(3x4)
Operating Temperature-20℃~+125℃@(TJ)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching600kHz、1MHz
Output TypeAdjustable
Voltage - Supply4.5V~24V
Output Current12A
Quiescent Current90uA
FeaturesOvercurrent Protection、Light load efficient mode、Output discharge、Protection latch、Operating status indication、Cycle-by-cycle current limiting、Built-in LDO regulator
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage600mV~5.5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS51388VABR
TPS51388VABR

* Images are for reference only

TPS51388VABR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS51388VABR
JLCPCB Part #
C42422410
Package
VQFN-HR-13(3x4)
Description
-20℃~+125℃@(TJ) 12A 4.5V~24V 600kHz、1MHz 600mV~5.5V 90uA Adjustable Buck Built-in Overcurrent Protection、Light load efficient mode、Output discharge、Protection latch、Operating status indication、Cycle-by-cycle current limiting、Built-in LDO regulator Step-down type Yes VQFN-HR-13(3x4) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS51388VABR

* Images are for reference only

TPS51388VABR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS51388VABR
JLCPCB Part #
C42422410
Package
VQFN-HR-13(3x4)
Description
-20℃~+125℃@(TJ) 12A 4.5V~24V 600kHz、1MHz 600mV~5.5V 90uA Adjustable Buck Built-in Overcurrent Protection、Light load efficient mode、Output discharge、Protection latch、Operating status indication、Cycle-by-cycle current limiting、Built-in LDO regulator Step-down type Yes VQFN-HR-13(3x4) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS51388VABR Specifications

TPS51388VABR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageVQFN-HR-13(3x4)
Operating Temperature-20℃~+125℃@(TJ)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching600kHz、1MHz
Output TypeAdjustable
Voltage - Supply4.5V~24V
Output Current12A
Quiescent Current90uA
FeaturesOvercurrent Protection、Light load efficient mode、Output discharge、Protection latch、Operating status indication、Cycle-by-cycle current limiting、Built-in LDO regulator
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage600mV~5.5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS51388VABR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS51388VABR Schematic Symbol & PCB Footprint

The TPS51388VABR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.