



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | TONYU | |
| Package | SMD-4P,6.4x4.2mm | |
| Load Voltage | 30V | |
| Operating Temperature | -25℃~+85℃ | |
| Output Current | 20mA | |
| Fall Time | 15us | |
| Rise Time | 15us | |
| Length | 6.4mm | |
| Height | 5.4mm | |
| Width | 4.2mm | |
| Slot Width | 3mm | |
| Voltage - Forward(Vf) | 1.2V | |
| Dark Current | 100nA | |
| Peak Wavelength | 940nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DYWH-ITR2006/08T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | TONYU | |
| Package | SMD-4P,6.4x4.2mm | |
| Load Voltage | 30V | |
| Operating Temperature | -25℃~+85℃ | |
| Output Current | 20mA | |
| Fall Time | 15us | |
| Rise Time | 15us | |
| Length | 6.4mm | |
| Height | 5.4mm | |
| Width | 4.2mm | |
| Slot Width | 3mm | |
| Voltage - Forward(Vf) | 1.2V | |
| Dark Current | 100nA | |
| Peak Wavelength | 940nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DYWH-ITR2006/08T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DYWH-ITR2006/08T datasheets or manufacturer documentation.
The DYWH-ITR2006/08T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.