Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. ICL7660CSA
ICL7660CSA - 1
ICL7660CSA - 2
ICL7660CSA - 3
ICL7660CSA - 4
Extended1/4
* Images are for reference only
ICL7660CSA
Attributes
Value
Manufacturer
TDSEMIC
MFR.Part #
ICL7660CSA
JLCPCB Part #
C42421900
Package
SOP-8
Description
1.5V~5V 180uA 5kHz 98% Charge pump / inverting topology switching、Low ripple / low noise architecture Inverted SOP-8 Charge Pumps ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
ManufacturerTDSEMIC
PackageSOP-8
Operating Temperature0℃~+70℃
FunctionInverted
Output Resistance65Ω
Operating Voltage1.5V~5V
Output Current10mA
Quiescent Current180uA
FeaturesCharge pump / inverting topology switching、Low ripple / low noise architecture
Switching Frequency5kHz
Output Voltage-5V~-1.5V
Energy Efficiency98%
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. ICL7660CSA
ICL7660CSA

* Images are for reference only

ICL7660CSA

Extended
Manufacturer

TDSEMIC

MFR.Part #
ICL7660CSA
JLCPCB Part #
C42421900
Package
SOP-8
Description
1.5V~5V 180uA 5kHz 98% Charge pump / inverting topology switching、Low ripple / low noise architecture Inverted SOP-8 Charge Pumps ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ICL7660CSA

* Images are for reference only

ICL7660CSA
Extended
Manufacturer

TDSEMIC

MFR.Part #
ICL7660CSA
JLCPCB Part #
C42421900
Package
SOP-8
Description
1.5V~5V 180uA 5kHz 98% Charge pump / inverting topology switching、Low ripple / low noise architecture Inverted SOP-8 Charge Pumps ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ICL7660CSA Specifications

ICL7660CSA technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
ManufacturerTDSEMIC
PackageSOP-8
Operating Temperature0℃~+70℃
FunctionInverted
Output Resistance65Ω
Operating Voltage1.5V~5V
Output Current10mA
Quiescent Current180uA
FeaturesCharge pump / inverting topology switching、Low ripple / low noise architecture
Switching Frequency5kHz
Output Voltage-5V~-1.5V
Energy Efficiency98%
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ICL7660CSA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ICL7660CSA Documents

ICL7660CSA datasheets or manufacturer documentation.

Datasheet: ICL7660CSA Datasheet (PDF)

ICL7660CSA Schematic Symbol & PCB Footprint

The ICL7660CSA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.