Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESEB05C
ESEB05C - 1
ESEB05C - 2
ESEB05C - 3
Extended1/3
* Images are for reference only
ESEB05C
Attributes
Value
Manufacturer
ElecSuper
MFR.Part #
ESEB05C
JLCPCB Part #
C42420858
Package
SOD-323
Description
-40℃~+125℃ 0.8pF 15A 1uA 2 20V 400W 5V 6.5V Bidirectional ESD IEC 61000-4-2、IEC 61000-4-4 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerElecSuper
PackageSOD-323
Operating Temperature-40℃~+125℃
TypeESD
Junction Capacitance0.8pF
Number of Channels2
Peak Pulse Power Dissipation (Ppp)400W
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage20V
PolarityBidirectional
Peak Pulse Current (Ipp)15A
Voltage - Breakdown6.5V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESEB05C
ESEB05C

* Images are for reference only

ESEB05C

Extended
Manufacturer

ElecSuper

MFR.Part #
ESEB05C
JLCPCB Part #
C42420858
Package
SOD-323
Description
-40℃~+125℃ 0.8pF 15A 1uA 2 20V 400W 5V 6.5V Bidirectional ESD IEC 61000-4-2、IEC 61000-4-4 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESEB05C

* Images are for reference only

ESEB05C
Extended
Manufacturer

ElecSuper

MFR.Part #
ESEB05C
JLCPCB Part #
C42420858
Package
SOD-323
Description
-40℃~+125℃ 0.8pF 15A 1uA 2 20V 400W 5V 6.5V Bidirectional ESD IEC 61000-4-2、IEC 61000-4-4 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESEB05C Specifications

ESEB05C technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerElecSuper
PackageSOD-323
Operating Temperature-40℃~+125℃
TypeESD
Junction Capacitance0.8pF
Number of Channels2
Peak Pulse Power Dissipation (Ppp)400W
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage20V
PolarityBidirectional
Peak Pulse Current (Ipp)15A
Voltage - Breakdown6.5V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESEB05C. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ESEB05C Documents

ESEB05C datasheets or manufacturer documentation.

ESEB05C Schematic Symbol & PCB Footprint

The ESEB05C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.