



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | ZJW | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current per Amplifier | 4.6mA | |
| Output Type | Differential | |
| Vos - Input Offset Voltage | 50uV | |
| Input Offset Current(Ios) | 70nA | |
| Output Current | 45mA | |
| Input Offset Voltage Drift(Vos TC) | 0.5uV/℃ | |
| Single Supply | 3V~15V | |
| Slew Rate | 447V/us | |
| Gain Bandwidth Product | 145MHz | |
| Power Supply Rejection Ratio (PSRR) | 103dB | |
| Common Mode Rejection Ratio(CMRR) | 94dB | |
| Rail to Rail | Rail-to-rail output | |
| Noise density(eN) | 2.9nV/√Hz@100kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 15V | |
| Settling time | 50ns | |
| Features | Enable/shutdown function、Single-ended to differential conversion、Integrated ADC driver、Capacitive load driving、Adjustable output common-mode voltage | |
| Ib - Input Bias Current | 2uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ZJA3100ASABT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | ZJW | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current per Amplifier | 4.6mA | |
| Output Type | Differential | |
| Vos - Input Offset Voltage | 50uV | |
| Input Offset Current(Ios) | 70nA | |
| Output Current | 45mA | |
| Input Offset Voltage Drift(Vos TC) | 0.5uV/℃ | |
| Single Supply | 3V~15V | |
| Slew Rate | 447V/us | |
| Gain Bandwidth Product | 145MHz | |
| Power Supply Rejection Ratio (PSRR) | 103dB | |
| Common Mode Rejection Ratio(CMRR) | 94dB | |
| Rail to Rail | Rail-to-rail output | |
| Noise density(eN) | 2.9nV/√Hz@100kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 15V | |
| Settling time | 50ns | |
| Features | Enable/shutdown function、Single-ended to differential conversion、Integrated ADC driver、Capacitive load driving、Adjustable output common-mode voltage | |
| Ib - Input Bias Current | 2uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZJA3100ASABT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ZJA3100ASABT datasheets or manufacturer documentation.
The ZJA3100ASABT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.