
- Manufacturer
- MFR.Part #
- ASIM-114-6P
- JLCPCB Part #
- C42420247
- Package
- SMD
- Description
- -20℃~+60℃ 1.35mm Connector and Ejector MicroSIM Card No Card Detect Push-Push SMD SIM Card Connectors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/SIM Card Connectors | |
| Manufacturer | JXTCONN | |
| Package | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Rated Voltage (Max) | 5V | |
| Length | 17.2mm | |
| Connector Type | Connector and Ejector | |
| Card Connection Mode | Push-Push | |
| Height Above Board | 1.35mm | |
| Card Type | MicroSIM Card | |
| Width | 16.36mm | |
| Card Detection | No Card Detect |

* Images are for reference only
ASIM-114-6P
Extended- Manufacturer
- MFR.Part #
- ASIM-114-6P
- JLCPCB Part #
- C42420247
- Package
- SMD
- Description
- -20℃~+60℃ 1.35mm Connector and Ejector MicroSIM Card No Card Detect Push-Push SMD SIM Card Connectors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ASIM-114-6P
- JLCPCB Part #
- C42420247
- Package
- SMD
- Description
- -20℃~+60℃ 1.35mm Connector and Ejector MicroSIM Card No Card Detect Push-Push SMD SIM Card Connectors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ASIM-114-6P Specifications
ASIM-114-6P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/SIM Card Connectors | |
| Manufacturer | JXTCONN | |
| Package | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Rated Voltage (Max) | 5V | |
| Length | 17.2mm | |
| Connector Type | Connector and Ejector | |
| Card Connection Mode | Push-Push | |
| Height Above Board | 1.35mm | |
| Card Type | MicroSIM Card | |
| Width | 16.36mm | |
| Card Detection | No Card Detect |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ASIM-114-6P. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ASIM-114-6P Schematic Symbol & PCB Footprint
The ASIM-114-6P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.