Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. XL6108
XL6108 - 1
XL6108 - 2
XL6108 - 3
Extended1/3
* Images are for reference only
XL6108
Attributes
Value
Manufacturer
XLSEMI
MFR.Part #
XL6108
JLCPCB Part #
C42420065
Package
SOP-8-EP
Description
-40℃~+125℃ 1 1.2MHz 1A 2.3mA 2.5V~25V 3V~27V Adjustable Boost Boost、SEPIC Built-in No SOP-8-EP DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerXLSEMI
PackageSOP-8-EP
Operating Temperature-40℃~+125℃
FunctionBoost
Synchronous RectifierNo
Frequency - Switching1.2MHz
Output TypeAdjustable
Voltage - Supply2.5V~25V
Output Current1A
Quiescent Current2.3mA
FeaturesOvercurrent Protection
Switch tube (built-in/external)Built-in
TopologyBoost、SEPIC
Output Voltage3V~27V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. XL6108
XL6108

* Images are for reference only

XL6108

Extended
Manufacturer

XLSEMI

MFR.Part #
XL6108
JLCPCB Part #
C42420065
Package
SOP-8-EP
Description
-40℃~+125℃ 1 1.2MHz 1A 2.3mA 2.5V~25V 3V~27V Adjustable Boost Boost、SEPIC Built-in No SOP-8-EP DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XL6108

* Images are for reference only

XL6108
Extended
Manufacturer

XLSEMI

MFR.Part #
XL6108
JLCPCB Part #
C42420065
Package
SOP-8-EP
Description
-40℃~+125℃ 1 1.2MHz 1A 2.3mA 2.5V~25V 3V~27V Adjustable Boost Boost、SEPIC Built-in No SOP-8-EP DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XL6108 Specifications

XL6108 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerXLSEMI
PackageSOP-8-EP
Operating Temperature-40℃~+125℃
FunctionBoost
Synchronous RectifierNo
Frequency - Switching1.2MHz
Output TypeAdjustable
Voltage - Supply2.5V~25V
Output Current1A
Quiescent Current2.3mA
FeaturesOvercurrent Protection
Switch tube (built-in/external)Built-in
TopologyBoost、SEPIC
Output Voltage3V~27V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XL6108. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XL6108 Schematic Symbol & PCB Footprint

The XL6108 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.