
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/LoRa Modules | |
| Manufacturer | Ai-Thinker | |
| Package | SMD,17x16mm | |
| Antenna Type | IPEX interface | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -137dBm | |
| Output Power | 29dBm | |
| Modulation System | FSK、LoRa | |
| Voltage - Supply | 3V~3.6V | |
| Frequency | 525MHz | |
| Features | LoRa frequency hopping spread spectrum | |
| Interface Type | SPI | |
| Send Current | 700mA | |
| Receive Current | 11mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
Ra-01S-P(IPEX) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/LoRa Modules | |
| Manufacturer | Ai-Thinker | |
| Package | SMD,17x16mm | |
| Antenna Type | IPEX interface | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -137dBm | |
| Output Power | 29dBm | |
| Modulation System | FSK、LoRa | |
| Voltage - Supply | 3V~3.6V | |
| Frequency | 525MHz | |
| Features | LoRa frequency hopping spread spectrum | |
| Interface Type | SPI | |
| Send Current | 700mA | |
| Receive Current | 11mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the Ra-01S-P(IPEX). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The Ra-01S-P(IPEX) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.