
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | Worldsemi | |
| Package | SMD3535-6P | |
| Power(Watts) - R | 75mW | |
| Viewing Angle | 120° | |
| Height | 0.95mm | |
| Width | 3.5mm | |
| Forward Current - R | 20mA | |
| Operating Temperature | -20℃~+75℃ | |
| Luminous Intensity - B | 400mcd | |
| Forward Voltage(Vf) - B | 2.8V~3.2V | |
| Forward Voltage(Vf) - G | 2.8V~3.2V | |
| Lamp Holder Type | Top-mount | |
| Dominant Wavelength - B | 465nm~475nm | |
| Forward Current - G | 20mA | |
| Luminous Intensity - G | 1300mcd | |
| Power(Watts) - G | 100mW | |
| Forward Current - B | 20mA | |
| Luminous Intensity - R | 600mcd | |
| Forward Voltage(Vf) - R | 1.8V~2.2V | |
| Power(Watts) - B | 100mW | |
| Length | 3.5mm | |
| Dominant Wavelength - G | 510nm~520nm | |
| Diode Configuration | Discrete Diode | |
| Dominant Wavelength - R | 620nm~625nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WS2850B-MINI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | Worldsemi | |
| Package | SMD3535-6P | |
| Power(Watts) - R | 75mW | |
| Viewing Angle | 120° | |
| Height | 0.95mm | |
| Width | 3.5mm | |
| Forward Current - R | 20mA | |
| Operating Temperature | -20℃~+75℃ | |
| Luminous Intensity - B | 400mcd | |
| Forward Voltage(Vf) - B | 2.8V~3.2V | |
| Forward Voltage(Vf) - G | 2.8V~3.2V | |
| Lamp Holder Type | Top-mount | |
| Dominant Wavelength - B | 465nm~475nm | |
| Forward Current - G | 20mA | |
| Luminous Intensity - G | 1300mcd | |
| Power(Watts) - G | 100mW | |
| Forward Current - B | 20mA | |
| Luminous Intensity - R | 600mcd | |
| Forward Voltage(Vf) - R | 1.8V~2.2V | |
| Power(Watts) - B | 100mW | |
| Length | 3.5mm | |
| Dominant Wavelength - G | 510nm~520nm | |
| Diode Configuration | Discrete Diode | |
| Dominant Wavelength - R | 620nm~625nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WS2850B-MINI. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The WS2850B-MINI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.