
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Rockchip | |
| Package | QFN-128(12.3x12.3) | |
| Operating Temperature | -20℃~+80℃ | |
| Program Memory Type | ROMless | |
| DAC (Bit) | 16bit | |
| RAM Size | 48KB | |
| CPU Core | ARM Cortex-A7 | |
| Oscillator Type | Built-in+External | |
| Core Size | 32 Bit | |
| Features | Power-on reset (POR)、Watchdog reset、Software reset、Built-in general-purpose timer、Programmable watchdog、Built-in temperature sensor、Touch function | |
| ADC (Bit) | 10bit、24bit |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RK3506G2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Rockchip | |
| Package | QFN-128(12.3x12.3) | |
| Operating Temperature | -20℃~+80℃ | |
| Program Memory Type | ROMless | |
| DAC (Bit) | 16bit | |
| RAM Size | 48KB | |
| CPU Core | ARM Cortex-A7 | |
| Oscillator Type | Built-in+External | |
| Core Size | 32 Bit | |
| Features | Power-on reset (POR)、Watchdog reset、Software reset、Built-in general-purpose timer、Programmable watchdog、Built-in temperature sensor、Touch function | |
| ADC (Bit) | 10bit、24bit |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RK3506G2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The RK3506G2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.