Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. MS5905PA
MS5905PA
Extended
* Images are for reference only
MS5905PA
Attributes
Value
Manufacturer
Hangzhou Ruimeng Tech
MFR.Part #
MS5905PA
JLCPCB Part #
C42415858
Package
LQFP-44(10x10)
Description
-40℃~+125℃ 0.3LSB 12 2 2LSB 4.75V~5.25V Programmable gain、Built-in reference source、Differential output SPI LQFP-44(10x10) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerHangzhou Ruimeng Tech
PackageLQFP-44(10x10)
Integral non - linearity2LSB
Operating Temperature-40℃~+125℃
Number of Channels2
Voltage - Supply4.75V~5.25V
FeaturesProgrammable gain、Built-in reference source、Differential output
Differential Non - linearity0.3LSB
Interface TypeSPI
Resolution (Bits)12
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. MS5905PA
MS5905PA

* Images are for reference only

MS5905PA

Extended
Manufacturer

Hangzhou Ruimeng Tech

MFR.Part #
MS5905PA
JLCPCB Part #
C42415858
Package
LQFP-44(10x10)
Description
-40℃~+125℃ 0.3LSB 12 2 2LSB 4.75V~5.25V Programmable gain、Built-in reference source、Differential output SPI LQFP-44(10x10) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MS5905PA

* Images are for reference only

MS5905PA
Extended
Manufacturer

Hangzhou Ruimeng Tech

MFR.Part #
MS5905PA
JLCPCB Part #
C42415858
Package
LQFP-44(10x10)
Description
-40℃~+125℃ 0.3LSB 12 2 2LSB 4.75V~5.25V Programmable gain、Built-in reference source、Differential output SPI LQFP-44(10x10) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MS5905PA Specifications

MS5905PA technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerHangzhou Ruimeng Tech
PackageLQFP-44(10x10)
Integral non - linearity2LSB
Operating Temperature-40℃~+125℃
Number of Channels2
Voltage - Supply4.75V~5.25V
FeaturesProgrammable gain、Built-in reference source、Differential output
Differential Non - linearity0.3LSB
Interface TypeSPI
Resolution (Bits)12
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MS5905PA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MS5905PA Schematic Symbol & PCB Footprint

The MS5905PA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.