


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Slkor(SLKORMICRO Elec.) | |
| Package | PDFN-8L(3x3) | |
| Input Capacitance(Ciss) | 1.544nF | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 600mV@250uA | |
| Gate Charge(Qg) | 23.5nC@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 201pF | |
| Current - Continuous Drain(Id) | 10A | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 210pF | |
| Pd - Power Dissipation | 1.5W | |
| RDS(on) | 9.4mΩ@4.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SL0C10A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Slkor(SLKORMICRO Elec.) | |
| Package | PDFN-8L(3x3) | |
| Input Capacitance(Ciss) | 1.544nF | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 600mV@250uA | |
| Gate Charge(Qg) | 23.5nC@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 201pF | |
| Current - Continuous Drain(Id) | 10A | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 210pF | |
| Pd - Power Dissipation | 1.5W | |
| RDS(on) | 9.4mΩ@4.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SL0C10A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SL0C10A datasheets or manufacturer documentation.
The SL0C10A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.