Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Low Noise Amplifiers (LNA) - RF
  6. ATR2652
ATR2652 - 1
ATR2652 - 2
ATR2652 - 3
Extended1/3
* Images are for reference only
ATR2652
Attributes
Value
Manufacturer
ZHONGKEWEI
MFR.Part #
ATR2652
JLCPCB Part #
C42414898
Package
DFN-6(1x1.5)
Description
Fast enable control、Integrated bias circuit DFN-6(1x1.5) Low Noise Amplifiers (LNA) - RF ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Low Noise Amplifiers (LNA) - RF
ManufacturerZHONGKEWEI
PackageDFN-6(1x1.5)
Frequency Range1.15GHz~1.65GHz
Operating Temperature-40℃~+85℃
Voltage - Supply1.5V~3.6V
FeaturesFast enable control、Integrated bias circuit
P1dB-17dBm
Noise Figure0.75dB
Input Return Loss-8dB
Current - Supply4.5mA
Output Return Loss-12dB
Gain22.1dB、22.5dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Low Noise Amplifiers (LNA) - RF
  6. ATR2652
ATR2652

* Images are for reference only

ATR2652

Extended
Manufacturer

ZHONGKEWEI

MFR.Part #
ATR2652
JLCPCB Part #
C42414898
Package
DFN-6(1x1.5)
Description
Fast enable control、Integrated bias circuit DFN-6(1x1.5) Low Noise Amplifiers (LNA) - RF ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ATR2652

* Images are for reference only

ATR2652
Extended
Manufacturer

ZHONGKEWEI

MFR.Part #
ATR2652
JLCPCB Part #
C42414898
Package
DFN-6(1x1.5)
Description
Fast enable control、Integrated bias circuit DFN-6(1x1.5) Low Noise Amplifiers (LNA) - RF ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ATR2652 Specifications

ATR2652 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Low Noise Amplifiers (LNA) - RF
ManufacturerZHONGKEWEI
PackageDFN-6(1x1.5)
Frequency Range1.15GHz~1.65GHz
Operating Temperature-40℃~+85℃
Voltage - Supply1.5V~3.6V
FeaturesFast enable control、Integrated bias circuit
P1dB-17dBm
Noise Figure0.75dB
Input Return Loss-8dB
Current - Supply4.5mA
Output Return Loss-12dB
Gain22.1dB、22.5dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ATR2652. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ATR2652 Schematic Symbol & PCB Footprint

The ATR2652 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.