Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. LED Protection
  6. PLED06S
PLED06S - 1
PLED06S - 2
PLED06S - 3
Extended1/3
* Images are for reference only
PLED06S
Attributes
Value
Manufacturer
Semiwell
MFR.Part #
PLED06S
JLCPCB Part #
C42413363
Package
DO-214AA(SMB)
Description
DO-214AA(SMB) LED Protection ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/LED Protection
ManufacturerSemiwell
PackageDO-214AA(SMB)
Operating Temperature-40℃~+150℃
Current - On State(It(RMS))1A
Trigger Voltage6V
Hold Current5mA
FeaturesFast fault response、Self-recovery protection
On - State Voltage(VT)1.2V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. LED Protection
  6. PLED06S
PLED06S

* Images are for reference only

PLED06S

Extended
Manufacturer

Semiwell

MFR.Part #
PLED06S
JLCPCB Part #
C42413363
Package
DO-214AA(SMB)
Description
DO-214AA(SMB) LED Protection ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PLED06S

* Images are for reference only

PLED06S
Extended
Manufacturer

Semiwell

MFR.Part #
PLED06S
JLCPCB Part #
C42413363
Package
DO-214AA(SMB)
Description
DO-214AA(SMB) LED Protection ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PLED06S Specifications

PLED06S technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/LED Protection
ManufacturerSemiwell
PackageDO-214AA(SMB)
Operating Temperature-40℃~+150℃
Current - On State(It(RMS))1A
Trigger Voltage6V
Hold Current5mA
FeaturesFast fault response、Self-recovery protection
On - State Voltage(VT)1.2V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PLED06S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PLED06S Schematic Symbol & PCB Footprint

The PLED06S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.