DOD75P06 - 1
DOD75P06 - 2
DOD75P06 - 3
Extended1/3
* Images are for reference only
DOD75P06
Attributes
Value
Manufacturer
MFR.Part #
DOD75P06
JLCPCB Part #
C42412120
Package
TO-252
Description
-55℃~+175℃ 1 P-Channel 1.8V 107W 12mΩ@10V 139nC@10V 209pF 60V 75A 8.699nF P-Channel TO-252 MOSFETs ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerDOINGTER
PackageTO-252
Operating Temperature-55℃~+175℃
Input Capacitance(Ciss)8.699nF
TypeP-Channel
Gate Threshold Voltage (Vgs(th))1.8V
Number1 P-Channel
Gate Charge(Qg)139nC@10V
Reverse Transfer Capacitance (Crss@Vds)209pF
Current - Continuous Drain(Id)75A
Drain to Source Voltage60V
Pd - Power Dissipation107W
RDS(on)12mΩ@10V