Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. SFV20D331K
SFV20D331K - 1
SFV20D331K - 2
SFV20D331K - 3
SFV20D331K - 4
Extended1/4
* Images are for reference only
SFV20D331K
Attributes
Value
Manufacturer
SETsafe | SETfuse
MFR.Part #
SFV20D331K
JLCPCB Part #
C42411473
Package
Plugin,P=10mm
Description
1.2nF 150J 210V 275V 363V 550V 6.5kA 插件,P=10mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerSETsafe | SETfuse
PackagePlugin,P=10mm
Varistor Voltage363V
Energy150J
Pitch10mm
Maximum AC Volts210V
Clamping Voltage550V
Capacitance1.2nF
Maximum DC Volts275V
Peak Current6.5kA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. SFV20D331K
SFV20D331K

* Images are for reference only

SFV20D331K

Extended
Manufacturer

SETsafe | SETfuse

MFR.Part #
SFV20D331K
JLCPCB Part #
C42411473
Package
Plugin,P=10mm
Description
1.2nF 150J 210V 275V 363V 550V 6.5kA 插件,P=10mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SFV20D331K

* Images are for reference only

SFV20D331K
Extended
Manufacturer

SETsafe | SETfuse

MFR.Part #
SFV20D331K
JLCPCB Part #
C42411473
Package
Plugin,P=10mm
Description
1.2nF 150J 210V 275V 363V 550V 6.5kA 插件,P=10mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SFV20D331K Specifications

SFV20D331K technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerSETsafe | SETfuse
PackagePlugin,P=10mm
Varistor Voltage363V
Energy150J
Pitch10mm
Maximum AC Volts210V
Clamping Voltage550V
Capacitance1.2nF
Maximum DC Volts275V
Peak Current6.5kA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SFV20D331K. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SFV20D331K Documents

SFV20D331K datasheets or manufacturer documentation.

SFV20D331K Schematic Symbol & PCB Footprint

The SFV20D331K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.