Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Linear Hall Sensors
  6. SC4645VB
SC4645VB - 1
SC4645VB - 2
SC4645VB - 3
Extended1/3
* Images are for reference only
SC4645VB
Attributes
Value
Manufacturer
Semiment
MFR.Part #
SC4645VB
JLCPCB Part #
C42408070
Package
SIP-4
Description
-40℃~+125℃ 14mA 21mV/Gs 4.5V~5.5V ±0.2% SIP-4 Linear Hall Sensors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Linear Hall Sensors
ManufacturerSemiment
PackageSIP-4
Operating Temperature-40℃~+125℃
Sensitivity21mV/Gs
Magnetic Field Range±40mT
Linearity±0.2%
Voltage - Supply4.5V~5.5V
Supply Current14mA
FeaturesBuilt-in temperature sensor、Output short-circuit protection、Under-voltage lockout
Sensitivity Temperature Bleaching±2.5%/℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Linear Hall Sensors
  6. SC4645VB
SC4645VB

* Images are for reference only

SC4645VB

Extended
Manufacturer

Semiment

MFR.Part #
SC4645VB
JLCPCB Part #
C42408070
Package
SIP-4
Description
-40℃~+125℃ 14mA 21mV/Gs 4.5V~5.5V ±0.2% SIP-4 Linear Hall Sensors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SC4645VB

* Images are for reference only

SC4645VB
Extended
Manufacturer

Semiment

MFR.Part #
SC4645VB
JLCPCB Part #
C42408070
Package
SIP-4
Description
-40℃~+125℃ 14mA 21mV/Gs 4.5V~5.5V ±0.2% SIP-4 Linear Hall Sensors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SC4645VB Specifications

SC4645VB technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Linear Hall Sensors
ManufacturerSemiment
PackageSIP-4
Operating Temperature-40℃~+125℃
Sensitivity21mV/Gs
Magnetic Field Range±40mT
Linearity±0.2%
Voltage - Supply4.5V~5.5V
Supply Current14mA
FeaturesBuilt-in temperature sensor、Output short-circuit protection、Under-voltage lockout
Sensitivity Temperature Bleaching±2.5%/℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SC4645VB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SC4645VB Documents

SC4645VB datasheets or manufacturer documentation.

SC4645VB Schematic Symbol & PCB Footprint

The SC4645VB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.