BCV49
Extended
* Images are for reference only
BCV49
Attributes
Value
Manufacturer
MFR.Part #
BCV49
JLCPCB Part #
C42405715
Package
SOT-89
Description
SOT-89 Darlington Transistors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Darlington Transistors
ManufacturerPJSEMI
PackageSOT-89
TypeNPN
Transition frequency(fT)220MHz
Collector - Emitter Voltage VCEO60V
Emitter-Base Voltage VEBO10V
DC Current Gain2000、4000、10000
Vbe Saturation(VBE(sat))1.5V
Current - Collector(Ic)500mA
Vce Saturation(VCE(sat))1V
Vbe On(VBE(on))1.4V
Pd - Power Dissipation1.1W
Current - Collector Cutoff100nA