Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Blade / Shrapnel Contact Battery Connectors
  6. 23E416050
23E416050 - 1
23E416050 - 2
23E416050 - 3
23E416050 - 4
23E416050 - 5
23E416050 - 6
Extended1/6
* Images are for reference only
23E416050
Attributes
Value
Manufacturer
SAMZO
MFR.Part #
23E416050
JLCPCB Part #
C42402982
Package
SMD,P=2mm
Description
-20℃~+80℃ 2A 2mm 30V 6P Blade Contact (Female) Copper Alloy Gold Surface Mount, Right Angle SMD,P=2mm Blade / Shrapnel Contact Battery Connectors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Blade / Shrapnel Contact Battery Connectors
ManufacturerSAMZO
PackageSMD,P=2mm
Operating Temperature-20℃~+80℃
Voltage Rating (Max)30V
Contact PlatingGold
Pitch2mm
Contact MaterialCopper Alloy
Number of Pins6P
Current Rating2A
Connect TypeBlade Contact (Female)
Mounting TypeSurface Mount, Right Angle
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Blade / Shrapnel Contact Battery Connectors
  6. 23E416050
23E416050

* Images are for reference only

23E416050

Extended
Manufacturer

SAMZO

MFR.Part #
23E416050
JLCPCB Part #
C42402982
Package
SMD,P=2mm
Description
-20℃~+80℃ 2A 2mm 30V 6P Blade Contact (Female) Copper Alloy Gold Surface Mount, Right Angle SMD,P=2mm Blade / Shrapnel Contact Battery Connectors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

23E416050

* Images are for reference only

23E416050
Extended
Manufacturer

SAMZO

MFR.Part #
23E416050
JLCPCB Part #
C42402982
Package
SMD,P=2mm
Description
-20℃~+80℃ 2A 2mm 30V 6P Blade Contact (Female) Copper Alloy Gold Surface Mount, Right Angle SMD,P=2mm Blade / Shrapnel Contact Battery Connectors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

23E416050 Specifications

23E416050 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Blade / Shrapnel Contact Battery Connectors
ManufacturerSAMZO
PackageSMD,P=2mm
Operating Temperature-20℃~+80℃
Voltage Rating (Max)30V
Contact PlatingGold
Pitch2mm
Contact MaterialCopper Alloy
Number of Pins6P
Current Rating2A
Connect TypeBlade Contact (Female)
Mounting TypeSurface Mount, Right Angle
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 23E416050. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

23E416050 Documents

23E416050 datasheets or manufacturer documentation.

Datasheet: 23E416050 Datasheet (PDF)

23E416050 Schematic Symbol & PCB Footprint

The 23E416050 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.