


- Manufacturer
- MFR.Part #
- HBUK721955A118
- JLCPCB Part #
- C42401465
- Package
- TO-252-2L(DPAK)
- Description
- -55℃~+150℃ 1 N-channel 17mΩ@10V 2.498nF@25V 2.5V@250uA 36nC@10V 50A 60V 80pF 87.7W TO-252-2L(DPAK) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Package | TO-252-2L(DPAK) | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 2.498nF@25V | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V@250uA | |
| Gate Charge(Qg) | 36nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 80pF | |
| Current - Continuous Drain(Id) | 50A | |
| Drain to Source Voltage | 60V | |
| Pd - Power Dissipation | 87.7W | |
| RDS(on) | 17mΩ@10V |

* Images are for reference only
HBUK721955A118
Extended- Manufacturer
- MFR.Part #
- HBUK721955A118
- JLCPCB Part #
- C42401465
- Package
- TO-252-2L(DPAK)
- Description
- -55℃~+150℃ 1 N-channel 17mΩ@10V 2.498nF@25V 2.5V@250uA 36nC@10V 50A 60V 80pF 87.7W TO-252-2L(DPAK) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- HBUK721955A118
- JLCPCB Part #
- C42401465
- Package
- TO-252-2L(DPAK)
- Description
- -55℃~+150℃ 1 N-channel 17mΩ@10V 2.498nF@25V 2.5V@250uA 36nC@10V 50A 60V 80pF 87.7W TO-252-2L(DPAK) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HBUK721955A118 Specifications
HBUK721955A118 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Package | TO-252-2L(DPAK) | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 2.498nF@25V | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V@250uA | |
| Gate Charge(Qg) | 36nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 80pF | |
| Current - Continuous Drain(Id) | 50A | |
| Drain to Source Voltage | 60V | |
| Pd - Power Dissipation | 87.7W | |
| RDS(on) | 17mΩ@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HBUK721955A118. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HBUK721955A118 Schematic Symbol & PCB Footprint
The HBUK721955A118 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.