Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Surge Protection Devices (SPDs)
  6. ESTVS3300DRVR
ESTVS3300DRVR - 1
ESTVS3300DRVR - 2
ESTVS3300DRVR - 3
Extended1/3
* Images are for reference only
ESTVS3300DRVR
Attributes
Value
Manufacturer
ElecSuper
MFR.Part #
ESTVS3300DRVR
JLCPCB Part #
C42400190
Package
DFN-6-EP(2x2)
Description
-40℃~+125℃ 0.55mm 1 2mm 2mm 30mΩ 33V Integrated FET Overvoltage clamping protection Surface Mount DFN-6-EP(2x2) Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Surge Protection Devices (SPDs)
ManufacturerElecSuper
PackageDFN-6-EP(2x2)
Voltage Rating33V
FET TypeIntegrated FET
Mounting TypeSurface Mount
RDS(on)30mΩ
Length2mm
Number of Lines1
FeaturesOvervoltage clamping protection
Height0.55mm
Width2mm
Operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Surge Protection Devices (SPDs)
  6. ESTVS3300DRVR
ESTVS3300DRVR

* Images are for reference only

ESTVS3300DRVR

Extended
Manufacturer

ElecSuper

MFR.Part #
ESTVS3300DRVR
JLCPCB Part #
C42400190
Package
DFN-6-EP(2x2)
Description
-40℃~+125℃ 0.55mm 1 2mm 2mm 30mΩ 33V Integrated FET Overvoltage clamping protection Surface Mount DFN-6-EP(2x2) Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESTVS3300DRVR

* Images are for reference only

ESTVS3300DRVR
Extended
Manufacturer

ElecSuper

MFR.Part #
ESTVS3300DRVR
JLCPCB Part #
C42400190
Package
DFN-6-EP(2x2)
Description
-40℃~+125℃ 0.55mm 1 2mm 2mm 30mΩ 33V Integrated FET Overvoltage clamping protection Surface Mount DFN-6-EP(2x2) Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESTVS3300DRVR Specifications

ESTVS3300DRVR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Surge Protection Devices (SPDs)
ManufacturerElecSuper
PackageDFN-6-EP(2x2)
Voltage Rating33V
FET TypeIntegrated FET
Mounting TypeSurface Mount
RDS(on)30mΩ
Length2mm
Number of Lines1
FeaturesOvervoltage clamping protection
Height0.55mm
Width2mm
Operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESTVS3300DRVR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ESTVS3300DRVR Documents

ESTVS3300DRVR datasheets or manufacturer documentation.

Datasheet: ESTVS3300DRVR Datasheet (PDF)

ESTVS3300DRVR Schematic Symbol & PCB Footprint

The ESTVS3300DRVR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.