Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. DL6019
DL6019 - 1
DL6019 - 2
DL6019 - 3
Extended1/3
* Images are for reference only
DL6019
Attributes
Value
Manufacturer
DOINGTER
MFR.Part #
DL6019
JLCPCB Part #
C42395903
Package
TO-263-5L
Description
-40℃~+125℃ 1 160kHz~240kHz 2.5mA 3.6V~36V 5A Adjustable Boost Boost、Flyback、Forward Built-in No TO-263-5L DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerDOINGTER
PackageTO-263-5L
Operating Temperature-40℃~+125℃
FunctionBoost
Synchronous RectifierNo
Frequency - Switching160kHz~240kHz
Voltage - Supply3.6V~36V
Output TypeAdjustable
Output Current5A
Quiescent Current2.5mA
FeaturesOvercurrent Protection
Switch tube (built-in/external)Built-in
TopologyBoost、Flyback、Forward
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. DL6019
DL6019

* Images are for reference only

DL6019

Extended
Manufacturer

DOINGTER

MFR.Part #
DL6019
JLCPCB Part #
C42395903
Package
TO-263-5L
Description
-40℃~+125℃ 1 160kHz~240kHz 2.5mA 3.6V~36V 5A Adjustable Boost Boost、Flyback、Forward Built-in No TO-263-5L DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DL6019

* Images are for reference only

DL6019
Extended
Manufacturer

DOINGTER

MFR.Part #
DL6019
JLCPCB Part #
C42395903
Package
TO-263-5L
Description
-40℃~+125℃ 1 160kHz~240kHz 2.5mA 3.6V~36V 5A Adjustable Boost Boost、Flyback、Forward Built-in No TO-263-5L DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DL6019 Specifications

DL6019 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerDOINGTER
PackageTO-263-5L
Operating Temperature-40℃~+125℃
FunctionBoost
Synchronous RectifierNo
Frequency - Switching160kHz~240kHz
Voltage - Supply3.6V~36V
Output TypeAdjustable
Output Current5A
Quiescent Current2.5mA
FeaturesOvercurrent Protection
Switch tube (built-in/external)Built-in
TopologyBoost、Flyback、Forward
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DL6019. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DL6019 Documents

DL6019 datasheets or manufacturer documentation.

Datasheet: DL6019 Datasheet (PDF)

DL6019 Schematic Symbol & PCB Footprint

The DL6019 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.