
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Circular Connectors & Cable Connectors | |
| Manufacturer | dosinconn | |
| Package | Plugin | |
| Operating Temperature | -25℃~+80℃ | |
| Angle | Bent tip | |
| Voltage Rating | 30V | |
| Contact Plating | Gold | |
| Socket Specification | M8 | |
| Number of Pins | 6P | |
| Current Rating | 1.5A | |
| Contact Material | Brass | |
| Gender | Female | |
| Coding Scheme | A Code | |
| Level of Protection | IP67 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DS869FPR0470-6P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Circular Connectors & Cable Connectors | |
| Manufacturer | dosinconn | |
| Package | Plugin | |
| Operating Temperature | -25℃~+80℃ | |
| Angle | Bent tip | |
| Voltage Rating | 30V | |
| Contact Plating | Gold | |
| Socket Specification | M8 | |
| Number of Pins | 6P | |
| Current Rating | 1.5A | |
| Contact Material | Brass | |
| Gender | Female | |
| Coding Scheme | A Code | |
| Level of Protection | IP67 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DS869FPR0470-6P. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DS869FPR0470-6P datasheets or manufacturer documentation.
Datasheet: DS869FPR0470-6P Datasheet (PDF)
The DS869FPR0470-6P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.