Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Pulse Transformers(LAN)
  6. SG24002N0
SG24002N0 - 1
SG24002N0 - 2
SG24002N0 - 3
Extended1/3
* Images are for reference only
SG24002N0
Attributes
Value
Manufacturer
EEC
MFR.Part #
SG24002N0
JLCPCB Part #
C42394158
Package
SMD-24P,15.1x7.1mm
Description
0℃~+70℃ 1.5kV 100/1000 Base-T 1CT:1CT 350uH SMD-24P,15.1x7.1mm Pulse Transformers(LAN) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Pulse Transformers(LAN)
ManufacturerEEC
PackageSMD-24P,15.1x7.1mm
Inductance350uH
rate100/1000 Base-T
Isolation Voltage(Vrms)1.5kV
Application GradeConsumer grade
operating temperature0℃~+70℃
Turns Ratio1CT:1CT
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Pulse Transformers(LAN)
  6. SG24002N0
SG24002N0

* Images are for reference only

SG24002N0

Extended
Manufacturer

EEC

MFR.Part #
SG24002N0
JLCPCB Part #
C42394158
Package
SMD-24P,15.1x7.1mm
Description
0℃~+70℃ 1.5kV 100/1000 Base-T 1CT:1CT 350uH SMD-24P,15.1x7.1mm Pulse Transformers(LAN) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SG24002N0

* Images are for reference only

SG24002N0
Extended
Manufacturer

EEC

MFR.Part #
SG24002N0
JLCPCB Part #
C42394158
Package
SMD-24P,15.1x7.1mm
Description
0℃~+70℃ 1.5kV 100/1000 Base-T 1CT:1CT 350uH SMD-24P,15.1x7.1mm Pulse Transformers(LAN) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SG24002N0 Specifications

SG24002N0 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Pulse Transformers(LAN)
ManufacturerEEC
PackageSMD-24P,15.1x7.1mm
Inductance350uH
rate100/1000 Base-T
Isolation Voltage(Vrms)1.5kV
Application GradeConsumer grade
operating temperature0℃~+70℃
Turns Ratio1CT:1CT
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SG24002N0. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SG24002N0 Documents

SG24002N0 datasheets or manufacturer documentation.

Datasheet: SG24002N0 Datasheet (PDF)

SG24002N0 Schematic Symbol & PCB Footprint

The SG24002N0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.