Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Pulse Transformers
  6. ST06A01A0
ST06A01A0
Extended
* Images are for reference only
ST06A01A0
Attributes
Value
Manufacturer
EEC
MFR.Part #
ST06A01A0
JLCPCB Part #
C42394144
Package
SMD-6P,7.6x7.1mm
Description
-40℃~+125℃ 150uH 1CT :1CT 4.3kV 5.65mm 7.1mm 7.6mm BMS Transformer SMD-6P,7.6x7.1mm Pulse Transformers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Pulse Transformers
ManufacturerEEC
PackageSMD-6P,7.6x7.1mm
Inductance150uH
Operating Temperature-40℃~+125℃
TypeBMS Transformer
Length7.6mm
Isolation Voltage(Vrms)4.3kV
Height5.65mm
Width7.1mm
Turns Ratio1CT :1CT
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Pulse Transformers
  6. ST06A01A0
ST06A01A0

* Images are for reference only

ST06A01A0

Extended
Manufacturer

EEC

MFR.Part #
ST06A01A0
JLCPCB Part #
C42394144
Package
SMD-6P,7.6x7.1mm
Description
-40℃~+125℃ 150uH 1CT :1CT 4.3kV 5.65mm 7.1mm 7.6mm BMS Transformer SMD-6P,7.6x7.1mm Pulse Transformers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ST06A01A0

* Images are for reference only

ST06A01A0
Extended
Manufacturer

EEC

MFR.Part #
ST06A01A0
JLCPCB Part #
C42394144
Package
SMD-6P,7.6x7.1mm
Description
-40℃~+125℃ 150uH 1CT :1CT 4.3kV 5.65mm 7.1mm 7.6mm BMS Transformer SMD-6P,7.6x7.1mm Pulse Transformers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ST06A01A0 Specifications

ST06A01A0 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Pulse Transformers
ManufacturerEEC
PackageSMD-6P,7.6x7.1mm
Inductance150uH
Operating Temperature-40℃~+125℃
TypeBMS Transformer
Length7.6mm
Isolation Voltage(Vrms)4.3kV
Height5.65mm
Width7.1mm
Turns Ratio1CT :1CT
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ST06A01A0. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ST06A01A0 Schematic Symbol & PCB Footprint

The ST06A01A0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.