Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TX4152
TX4152 - 1
TX4152 - 2
TX4152 - 3
TX4152 - 4
Extended1/4
* Images are for reference only
TX4152
Attributes
Value
Manufacturer
XDS
MFR.Part #
TX4152
JLCPCB Part #
C42393477
Package
SOP-14
Description
-40℃~+120℃@(TJ) 1 1.52mA 3.5A 3V~30V 80kHz、175kHz 8V~60V Adjustable Buck Buck Built-in Yes SOP-14 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerXDS
PackageSOP-14
Operating Temperature-40℃~+120℃@(TJ)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching80kHz、175kHz
Voltage - Supply8V~60V
Output TypeAdjustable
Output Current3.5A
Quiescent Current1.52mA
FeaturesOvercurrent Protection、Adjustable current limiting、Built-in LDO regulator
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage3V~30V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TX4152
TX4152

* Images are for reference only

TX4152

Extended
Manufacturer

XDS

MFR.Part #
TX4152
JLCPCB Part #
C42393477
Package
SOP-14
Description
-40℃~+120℃@(TJ) 1 1.52mA 3.5A 3V~30V 80kHz、175kHz 8V~60V Adjustable Buck Buck Built-in Yes SOP-14 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TX4152

* Images are for reference only

TX4152
Extended
Manufacturer

XDS

MFR.Part #
TX4152
JLCPCB Part #
C42393477
Package
SOP-14
Description
-40℃~+120℃@(TJ) 1 1.52mA 3.5A 3V~30V 80kHz、175kHz 8V~60V Adjustable Buck Buck Built-in Yes SOP-14 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TX4152 Specifications

TX4152 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerXDS
PackageSOP-14
Operating Temperature-40℃~+120℃@(TJ)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching80kHz、175kHz
Voltage - Supply8V~60V
Output TypeAdjustable
Output Current3.5A
Quiescent Current1.52mA
FeaturesOvercurrent Protection、Adjustable current limiting、Built-in LDO regulator
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage3V~30V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TX4152. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TX4152 Documents

TX4152 datasheets or manufacturer documentation.

Datasheet: TX4152 Datasheet (PDF)

TX4152 Schematic Symbol & PCB Footprint

The TX4152 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.