Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Isolation Amplifiers
  6. CH1311BDWVR
CH1311BDWVR - 1
CH1311BDWVR - 2
CH1311BDWVR - 3
Extended1/3
* Images are for reference only
CH1311BDWVR
Attributes
Value
Manufacturer
Tokmas
MFR.Part #
CH1311BDWVR
JLCPCB Part #
C42391826
Package
SOIC-8
Description
-40℃~+125℃ 1 150kV/us 15nA 310kHz 5000 500uV Differential Isolated ΔΣ (Sigma-Delta) modulator、Fault detection、Low-Power Consumption SOIC-8 Isolation Amplifiers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySignal Isolation Devices/Isolation Amplifiers
ManufacturerTokmas
PackageSOIC-8
Operating Temperature-40℃~+125℃
-3dB Bandwidth310kHz
Vos - Input Offset Voltage500uV
Output TypeDifferential
Voltage - Supply(Input)3V~5.5V
Isolation Voltage(Vrms)5000
FeaturesIsolated ΔΣ (Sigma-Delta) modulator、Fault detection、Low-Power Consumption
Ib - Input Bias Current15nA
Voltage - Supply(Output)3V~5.5V
CMTI(kV/us)150kV/us
Gain1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Isolation Amplifiers
  6. CH1311BDWVR
CH1311BDWVR

* Images are for reference only

CH1311BDWVR

Extended
Manufacturer

Tokmas

MFR.Part #
CH1311BDWVR
JLCPCB Part #
C42391826
Package
SOIC-8
Description
-40℃~+125℃ 1 150kV/us 15nA 310kHz 5000 500uV Differential Isolated ΔΣ (Sigma-Delta) modulator、Fault detection、Low-Power Consumption SOIC-8 Isolation Amplifiers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CH1311BDWVR

* Images are for reference only

CH1311BDWVR
Extended
Manufacturer

Tokmas

MFR.Part #
CH1311BDWVR
JLCPCB Part #
C42391826
Package
SOIC-8
Description
-40℃~+125℃ 1 150kV/us 15nA 310kHz 5000 500uV Differential Isolated ΔΣ (Sigma-Delta) modulator、Fault detection、Low-Power Consumption SOIC-8 Isolation Amplifiers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CH1311BDWVR Specifications

CH1311BDWVR technical specifications, attributes, and parameters.

AttributesValue
CategorySignal Isolation Devices/Isolation Amplifiers
ManufacturerTokmas
PackageSOIC-8
Operating Temperature-40℃~+125℃
-3dB Bandwidth310kHz
Vos - Input Offset Voltage500uV
Output TypeDifferential
Voltage - Supply(Input)3V~5.5V
Isolation Voltage(Vrms)5000
FeaturesIsolated ΔΣ (Sigma-Delta) modulator、Fault detection、Low-Power Consumption
Ib - Input Bias Current15nA
Voltage - Supply(Output)3V~5.5V
CMTI(kV/us)150kV/us
Gain1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CH1311BDWVR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CH1311BDWVR Documents

CH1311BDWVR datasheets or manufacturer documentation.

Datasheet: CH1311BDWVR Datasheet (PDF)

CH1311BDWVR Schematic Symbol & PCB Footprint

The CH1311BDWVR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.