
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Power Splitters / Combiners | |
| Manufacturer | HenryTech | |
| Package | SMD-6P,3.2x1.6mm | |
| Frequency Range | 2.2GHz~2.7GHz | |
| Operating Temperature | -55℃~+85℃ | |
| Insertion Loss | 0.8dB | |
| Length | 3.2mm | |
| Phase Unbalance | 4deg | |
| Isolation | 17dB | |
| Height | 1.5mm | |
| Amplitude Unbalance | 0.3dB | |
| Width | 1.6mm | |
| Work score/number of work combinations | 2 way |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HG-SCN-2-27+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Power Splitters / Combiners | |
| Manufacturer | HenryTech | |
| Package | SMD-6P,3.2x1.6mm | |
| Frequency Range | 2.2GHz~2.7GHz | |
| Operating Temperature | -55℃~+85℃ | |
| Insertion Loss | 0.8dB | |
| Length | 3.2mm | |
| Phase Unbalance | 4deg | |
| Isolation | 17dB | |
| Height | 1.5mm | |
| Amplitude Unbalance | 0.3dB | |
| Width | 1.6mm | |
| Work score/number of work combinations | 2 way |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HG-SCN-2-27+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The HG-SCN-2-27+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.