Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Female Headers
  6. HX PM-2.0-02-08-Z-H4.3
HX PM-2.0-02-08-Z-H4.3 - 1
HX PM-2.0-02-08-Z-H4.3 - 2
HX PM-2.0-02-08-Z-H4.3 - 3
Extended1/3
* Images are for reference only
HX PM-2.0-02-08-Z-H4.3
Attributes
Value
Manufacturer
hanxia
MFR.Part #
HX PM-2.0-02-08-Z-H4.3
JLCPCB Part #
C42391630
Package
Plugin,P=2mm
Description
-40℃~+105℃ 1.5A 16P 2 2.8mm 2mm 2mm 2x8P 4.3mm 500V Brass Gold Square Hole Through Hole Top Plugin,P=2mm Female Headers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Female Headers
Manufacturerhanxia
PackagePlugin,P=2mm
Circular Hole / Square HoleSquare Hole
Operating Temperature-40℃~+105℃
Number of Rows2
Voltage Rating (Max)500V
Insulation Height4.3mm
Number of Positions16P
Current Rating1.5A
Row Spacing2mm
Holes DirectionTop
Mounting TypeThrough Hole
Holes Structure2x8P
Contact PlatingGold
Contact MaterialBrass
Pitch2mm
PIN Length2.8mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Female Headers
  6. HX PM-2.0-02-08-Z-H4.3
HX PM-2.0-02-08-Z-H4.3

* Images are for reference only

HX PM-2.0-02-08-Z-H4.3

Extended
Manufacturer

hanxia

MFR.Part #
HX PM-2.0-02-08-Z-H4.3
JLCPCB Part #
C42391630
Package
Plugin,P=2mm
Description
-40℃~+105℃ 1.5A 16P 2 2.8mm 2mm 2mm 2x8P 4.3mm 500V Brass Gold Square Hole Through Hole Top Plugin,P=2mm Female Headers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HX PM-2.0-02-08-Z-H4.3

* Images are for reference only

HX PM-2.0-02-08-Z-H4.3
Extended
Manufacturer

hanxia

MFR.Part #
HX PM-2.0-02-08-Z-H4.3
JLCPCB Part #
C42391630
Package
Plugin,P=2mm
Description
-40℃~+105℃ 1.5A 16P 2 2.8mm 2mm 2mm 2x8P 4.3mm 500V Brass Gold Square Hole Through Hole Top Plugin,P=2mm Female Headers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HX PM-2.0-02-08-Z-H4.3 Specifications

HX PM-2.0-02-08-Z-H4.3 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Female Headers
Manufacturerhanxia
PackagePlugin,P=2mm
Circular Hole / Square HoleSquare Hole
Operating Temperature-40℃~+105℃
Number of Rows2
Voltage Rating (Max)500V
Insulation Height4.3mm
Number of Positions16P
Current Rating1.5A
Row Spacing2mm
Holes DirectionTop
Mounting TypeThrough Hole
Holes Structure2x8P
Contact PlatingGold
Contact MaterialBrass
Pitch2mm
PIN Length2.8mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HX PM-2.0-02-08-Z-H4.3. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HX PM-2.0-02-08-Z-H4.3 Documents

HX PM-2.0-02-08-Z-H4.3 datasheets or manufacturer documentation.

Datasheet: HX PM-2.0-02-08-Z-H4.3 Datasheet (PDF)

HX PM-2.0-02-08-Z-H4.3 Schematic Symbol & PCB Footprint

The HX PM-2.0-02-08-Z-H4.3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.