Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. HX PZ-2.54-02-05-S-PB3.2
HX PZ-2.54-02-05-S-PB3.2 - 1
HX PZ-2.54-02-05-S-PB3.2 - 2
HX PZ-2.54-02-05-S-PB3.2 - 3
HX PZ-2.54-02-05-S-PB3.2 - 4
Extended1/4
* Images are for reference only
HX PZ-2.54-02-05-S-PB3.2
Attributes
Value
Manufacturer
hanxia
MFR.Part #
HX PZ-2.54-02-05-S-PB3.2
JLCPCB Part #
C42391554
Package
SMD,P=2.54mm
Description
-40℃~+105℃ 10P 1kV 2 2.54mm 2.54mm 2.5mm 2x5P 3A 6mm Black Brass Gold Square pin Surface Mount,Vertical SMD,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
Manufacturerhanxia
PackageSMD,P=2.54mm
Operating Temperature-40℃~+105℃
Number of Rows2
Voltage Rating (Max)1kV
Insulation Height2.5mm
ColorBlack
Current Rating3A
Row Spacing2.54mm
Mounting TypeSurface Mount,Vertical
Contact PlatingGold
Number of Pins10P
Pitch2.54mm
Contact MaterialBrass
Pin Structure2x5P
Length of Mating Pin6mm
Circluar Pins/Square PinsSquare pin
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. HX PZ-2.54-02-05-S-PB3.2
HX PZ-2.54-02-05-S-PB3.2

* Images are for reference only

HX PZ-2.54-02-05-S-PB3.2

Extended
Manufacturer

hanxia

MFR.Part #
HX PZ-2.54-02-05-S-PB3.2
JLCPCB Part #
C42391554
Package
SMD,P=2.54mm
Description
-40℃~+105℃ 10P 1kV 2 2.54mm 2.54mm 2.5mm 2x5P 3A 6mm Black Brass Gold Square pin Surface Mount,Vertical SMD,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HX PZ-2.54-02-05-S-PB3.2

* Images are for reference only

HX PZ-2.54-02-05-S-PB3.2
Extended
Manufacturer

hanxia

MFR.Part #
HX PZ-2.54-02-05-S-PB3.2
JLCPCB Part #
C42391554
Package
SMD,P=2.54mm
Description
-40℃~+105℃ 10P 1kV 2 2.54mm 2.54mm 2.5mm 2x5P 3A 6mm Black Brass Gold Square pin Surface Mount,Vertical SMD,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HX PZ-2.54-02-05-S-PB3.2 Specifications

HX PZ-2.54-02-05-S-PB3.2 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Pin Headers
Manufacturerhanxia
PackageSMD,P=2.54mm
Operating Temperature-40℃~+105℃
Number of Rows2
Voltage Rating (Max)1kV
Insulation Height2.5mm
ColorBlack
Current Rating3A
Row Spacing2.54mm
Mounting TypeSurface Mount,Vertical
Contact PlatingGold
Number of Pins10P
Pitch2.54mm
Contact MaterialBrass
Pin Structure2x5P
Length of Mating Pin6mm
Circluar Pins/Square PinsSquare pin
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HX PZ-2.54-02-05-S-PB3.2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HX PZ-2.54-02-05-S-PB3.2 Documents

HX PZ-2.54-02-05-S-PB3.2 datasheets or manufacturer documentation.

Datasheet: HX PZ-2.54-02-05-S-PB3.2 Datasheet (PDF)

HX PZ-2.54-02-05-S-PB3.2 Schematic Symbol & PCB Footprint

The HX PZ-2.54-02-05-S-PB3.2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.