Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. FG-PZ2.54-01-02P
FG-PZ2.54-01-02P - 1
FG-PZ2.54-01-02P - 2
FG-PZ2.54-01-02P - 3
FG-PZ2.54-01-02P - 4
Extended1/4
* Images are for reference only
FG-PZ2.54-01-02P
Attributes
Value
Manufacturer
FG
MFR.Part #
FG-PZ2.54-01-02P
JLCPCB Part #
C42391436
Package
Plugin,P=2.54mm
Description
1 1x2P 2.54mm 2.5mm 2P 3A 3mm 6mm Black Gold Square pin Through Hole Plugin,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerFG
PackagePlugin,P=2.54mm
Number of Rows1
Insulation Height2.5mm
Length of End Connection Pin3mm
ColorBlack
Contact PlatingGold
Number of Pins2P
Current Rating3A
Pitch2.54mm
Pin Structure1x2P
Mounting TypeThrough Hole
Length of Mating Pin6mm
Circluar Pins/Square PinsSquare pin
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. FG-PZ2.54-01-02P
FG-PZ2.54-01-02P

* Images are for reference only

FG-PZ2.54-01-02P

Extended
Manufacturer

FG

MFR.Part #
FG-PZ2.54-01-02P
JLCPCB Part #
C42391436
Package
Plugin,P=2.54mm
Description
1 1x2P 2.54mm 2.5mm 2P 3A 3mm 6mm Black Gold Square pin Through Hole Plugin,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FG-PZ2.54-01-02P

* Images are for reference only

FG-PZ2.54-01-02P
Extended
Manufacturer

FG

MFR.Part #
FG-PZ2.54-01-02P
JLCPCB Part #
C42391436
Package
Plugin,P=2.54mm
Description
1 1x2P 2.54mm 2.5mm 2P 3A 3mm 6mm Black Gold Square pin Through Hole Plugin,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FG-PZ2.54-01-02P Specifications

FG-PZ2.54-01-02P technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerFG
PackagePlugin,P=2.54mm
Number of Rows1
Insulation Height2.5mm
Length of End Connection Pin3mm
ColorBlack
Contact PlatingGold
Number of Pins2P
Current Rating3A
Pitch2.54mm
Pin Structure1x2P
Mounting TypeThrough Hole
Length of Mating Pin6mm
Circluar Pins/Square PinsSquare pin
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FG-PZ2.54-01-02P. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FG-PZ2.54-01-02P Documents

FG-PZ2.54-01-02P datasheets or manufacturer documentation.

Datasheet: FG-PZ2.54-01-02P Datasheet (PDF)

FG-PZ2.54-01-02P Schematic Symbol & PCB Footprint

The FG-PZ2.54-01-02P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.