
- Manufacturer
- MFR.Part #
- TJ-S2012SW8TBHLC9Y-A5
- JLCPCB Part #
- C42389931
- Package
- 0805
- Description
- 0805 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Package | 0805 | |
| Wavelength - Dominant | 595nm | |
| Operating Temperature | -40℃~+80℃ | |
| Test Current | 30mA | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 1.3mm x 1.25mm square LED | |
| Luminous Intensity | 400mcd | |
| Power(Watts) | 72mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Yellow | |
| Lens Color | Water Clear | |
| Peak Wavelength | 591nm | |
| Voltage - Forward(Vf) | 2.4V |

* Images are for reference only
TJ-S2012SW8TBHLC9Y-A5
Extended- Manufacturer
- MFR.Part #
- TJ-S2012SW8TBHLC9Y-A5
- JLCPCB Part #
- C42389931
- Package
- 0805
- Description
- 0805 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TJ-S2012SW8TBHLC9Y-A5
- JLCPCB Part #
- C42389931
- Package
- 0805
- Description
- 0805 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TJ-S2012SW8TBHLC9Y-A5 Specifications
TJ-S2012SW8TBHLC9Y-A5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Package | 0805 | |
| Wavelength - Dominant | 595nm | |
| Operating Temperature | -40℃~+80℃ | |
| Test Current | 30mA | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 1.3mm x 1.25mm square LED | |
| Luminous Intensity | 400mcd | |
| Power(Watts) | 72mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Yellow | |
| Lens Color | Water Clear | |
| Peak Wavelength | 591nm | |
| Voltage - Forward(Vf) | 2.4V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TJ-S2012SW8TBHLC9Y-A5. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TJ-S2012SW8TBHLC9Y-A5 Schematic Symbol & PCB Footprint
The TJ-S2012SW8TBHLC9Y-A5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.