URB2412LD-60WR3 - 1
URB2412LD-60WR3 - 2
URB2412LD-60WR3 - 3
URB2412LD-60WR3 - 4
Extended1/4
* Images are for reference only
URB2412LD-60WR3
Attributes
Value
Manufacturer
MFR.Part #
URB2412LD-60WR3
JLCPCB Part #
C42389622
Package
Plugin,50.8x25.4mm
Description
-40℃~+105℃ 1 1.6kV 100mVp-p 11.8mm 12V 25.4mm 25mA 310kHz 50.8mm 5000uF 5A 60W 93% 9V~36V Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection Plugin,50.8x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerYLPTEC
PackagePlugin,50.8x25.4mm
Operating Temperature-40℃~+105℃
Output Current(Max)5A
Output Power60W
Isolation Voltage(Vrms)1.6kV
Number of Outputs1
Conversion Efficiency93%
Length50.8mm
Capacitive Load(Max)5000uF
Voltage - Supply9V~36V
Frequency310kHz
Height11.8mm
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection
Width25.4mm
Output Voltage12V
Quiescent Supply Current25mA
Ripple Noise100mVp-p