Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Isolated USB ICs
  6. CH318T
CH318T - 1
CH318T - 2
CH318T - 3
Extended1/3
* Images are for reference only
CH318T
Attributes
Value
Manufacturer
WCH(Jiangsu Qin Heng)
MFR.Part #
CH318T
JLCPCB Part #
C42387966
Package
TSSOP-20
Description
-40℃~+85℃ 3.3V USB 2.0、USB 1.1 USB rate adaptive、USB transparent isolation TSSOP-20 Isolated USB ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySignal Isolation Devices/Isolated USB ICs
ManufacturerWCH(Jiangsu Qin Heng)
PackageTSSOP-20
Operating Temperature-40℃~+85℃
Data Rate(Max)480Mbps
Voltage - Supply3.2V~3.4V
FeaturesUSB rate adaptation、USB transparent isolation
ProtocolUSB 2.0
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Isolated USB ICs
  6. CH318T
CH318T

* Images are for reference only

CH318T

Extended
Manufacturer

WCH(Jiangsu Qin Heng)

MFR.Part #
CH318T
JLCPCB Part #
C42387966
Package
TSSOP-20
Description
-40℃~+85℃ 3.3V USB 2.0、USB 1.1 USB rate adaptive、USB transparent isolation TSSOP-20 Isolated USB ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CH318T

* Images are for reference only

CH318T
Extended
Manufacturer

WCH(Jiangsu Qin Heng)

MFR.Part #
CH318T
JLCPCB Part #
C42387966
Package
TSSOP-20
Description
-40℃~+85℃ 3.3V USB 2.0、USB 1.1 USB rate adaptive、USB transparent isolation TSSOP-20 Isolated USB ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CH318T Specifications

CH318T technical specifications, attributes, and parameters.

AttributesValue
CategorySignal Isolation Devices/Isolated USB ICs
ManufacturerWCH(Jiangsu Qin Heng)
PackageTSSOP-20
Operating Temperature-40℃~+85℃
Data Rate(Max)480Mbps
Voltage - Supply3.2V~3.4V
FeaturesUSB rate adaptation、USB transparent isolation
ProtocolUSB 2.0
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CH318T. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CH318T Schematic Symbol & PCB Footprint

The CH318T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.