


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Fuji Electric | |
| Package | - | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 6V@75mA | |
| Reverse Recovery Time(trr) | 350ns | |
| Td(off) | 530ns | |
| Current - Collector(Ic) | 75A | |
| Vce Saturation(VCE(sat)) | 2.8V@75A,15V | |
| Collector Cut-Off Current (Ices) | 1mA | |
| Pd - Power Dissipation | 385W | |
| Reverse Transfer Capacitance (Cres) | 6nF | |
| Td(on) | 390ns | |
| IGBT Type | IGBT Module | |
| Current - Collector Pulsed (Icm) | 150A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
7MBR75VB120-50 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Fuji Electric | |
| Package | - | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 6V@75mA | |
| Reverse Recovery Time(trr) | 350ns | |
| Td(off) | 530ns | |
| Current - Collector(Ic) | 75A | |
| Vce Saturation(VCE(sat)) | 2.8V@75A,15V | |
| Collector Cut-Off Current (Ices) | 1mA | |
| Pd - Power Dissipation | 385W | |
| Reverse Transfer Capacitance (Cres) | 6nF | |
| Td(on) | 390ns | |
| IGBT Type | IGBT Module | |
| Current - Collector Pulsed (Icm) | 150A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 7MBR75VB120-50. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 7MBR75VB120-50 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.