
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Fuji Electric | |
| Package | 插件,107.5x45mm | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 6V@75mA | |
| Reverse Recovery Time(trr) | 90ns | |
| Input Capacitance(Cies) | 7.4nF | |
| Td(off) | 230ns | |
| Switching Energy(Eoff) | 5.31mJ | |
| Gate Charge(Qg) | 470nC@15V | |
| Current - Collector(Ic) | 75A | |
| Pd - Power Dissipation | 455W | |
| Reverse Transfer Capacitance (Cres) | 70pF | |
| Turn-On Energy (Eon) | 4.65mJ | |
| Td(on) | 110ns | |
| Output Capacitance(Coes) | 250pF | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
7MBR75XME120-50 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Fuji Electric | |
| Package | 插件,107.5x45mm | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 6V@75mA | |
| Reverse Recovery Time(trr) | 90ns | |
| Input Capacitance(Cies) | 7.4nF | |
| Td(off) | 230ns | |
| Switching Energy(Eoff) | 5.31mJ | |
| Gate Charge(Qg) | 470nC@15V | |
| Current - Collector(Ic) | 75A | |
| Pd - Power Dissipation | 455W | |
| Reverse Transfer Capacitance (Cres) | 70pF | |
| Turn-On Energy (Eon) | 4.65mJ | |
| Td(on) | 110ns | |
| Output Capacitance(Coes) | 250pF | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 7MBR75XME120-50. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

7MBR75XME120-50 datasheets or manufacturer documentation.
The 7MBR75XME120-50 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.