Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. GHD3440PF
GHD3440PF - 1
GHD3440PF - 2
GHD3440PF - 3
Extended1/3
* Images are for reference only
GHD3440PF
Attributes
Value
Manufacturer
Geehy
MFR.Part #
GHD3440PF
JLCPCB Part #
C42385770
Package
TSSOP-20
Description
-40℃~+105℃ 1.7V~2.4V 165uA 1A 200ns 200ns 5.5V~18V 60ns 650mV~1.85V 800mA 90ns IGBT、MOSFET Three Phase Under Voltage Protection TSSOP-20 Gate Drivers ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerGeehy
PackageTSSOP-20
Operating Temperature-40℃~+105℃
Propagation Delay tpHL200ns
Driven ConfigurationThree Phase
Current - Output High(IOH)800mA
Load TypeIGBT、MOSFET
Input Logic Level - Low650mV~1.85V
Quiescent Current(Iq)165uA
Fall Time60ns
Rise Time90ns
Input Logic Level - High1.7V~2.4V
Voltage - Supply5.5V~18V
FeaturesInterleaved conduction protection、Dead-time control
Propagation Delay tpLH200ns
Current - Output Low(IOL)1A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. GHD3440PF
GHD3440PF

* Images are for reference only

GHD3440PF

Extended
Manufacturer

Geehy

MFR.Part #
GHD3440PF
JLCPCB Part #
C42385770
Package
TSSOP-20
Description
-40℃~+105℃ 1.7V~2.4V 165uA 1A 200ns 200ns 5.5V~18V 60ns 650mV~1.85V 800mA 90ns IGBT、MOSFET Three Phase Under Voltage Protection TSSOP-20 Gate Drivers ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GHD3440PF

* Images are for reference only

GHD3440PF
Extended
Manufacturer

Geehy

MFR.Part #
GHD3440PF
JLCPCB Part #
C42385770
Package
TSSOP-20
Description
-40℃~+105℃ 1.7V~2.4V 165uA 1A 200ns 200ns 5.5V~18V 60ns 650mV~1.85V 800mA 90ns IGBT、MOSFET Three Phase Under Voltage Protection TSSOP-20 Gate Drivers ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GHD3440PF Specifications

GHD3440PF technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerGeehy
PackageTSSOP-20
Operating Temperature-40℃~+105℃
Propagation Delay tpHL200ns
Driven ConfigurationThree Phase
Current - Output High(IOH)800mA
Load TypeIGBT、MOSFET
Input Logic Level - Low650mV~1.85V
Quiescent Current(Iq)165uA
Fall Time60ns
Rise Time90ns
Input Logic Level - High1.7V~2.4V
Voltage - Supply5.5V~18V
FeaturesInterleaved conduction protection、Dead-time control
Propagation Delay tpLH200ns
Current - Output Low(IOL)1A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GHD3440PF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GHD3440PF Schematic Symbol & PCB Footprint

The GHD3440PF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.